The MWDM4L-21SBSP-.190 is a 21-contact micro D-subminiature SKT connector designed for through hole mounting. It features a straight body orientation and a black housing color. The connector has a terminal pitch of 0.64 and a termination method of solder. It operates over a temperature range of -55°C to 150°C and has a maximum current rating of 3A.
Glenair MWDM4L-21SBSP-.190 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM4L-21SBSP-.190 to view detailed technical specifications.
No datasheet is available for this part.