The MWDM4L-31SBSP-.080 is a 31-contact D-Subminiature connector with a SKT contact gender and 2 rows. It features a straight body orientation and is terminated through solder. The connector has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius. It is designed for through-hole mounting and has a black housing color. The connector is rated for a maximum current of 3 amps.
Glenair MWDM4L-31SBSP-.080 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM4L-31SBSP-.080 to view detailed technical specifications.
No datasheet is available for this part.