The MWDM4L-31SBSPT-.172 is a 31-contact micro D-subminiature connector with SKT contact gender and 2 rows of contacts. It features a terminal pitch of 0.64 and a termination method of solder. The connector has a straight body orientation and is designed for through-hole mounting. It operates within a temperature range of -55°C to 150°C.
Glenair MWDM4L-31SBSPT-.172 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM4L-31SBSPT-.172 to view detailed technical specifications.
No datasheet is available for this part.