The Glenair MWDM4L-37SBSP-.172 is a 37-contact micro D-subminiature SKT connector with a straight body orientation and solder termination. It has a terminal pitch of 0.64mm and is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mounting and features a black housing color. It is suitable for applications requiring a high number of contacts and a compact design.
Glenair MWDM4L-37SBSP-.172 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM4L-37SBSP-.172 to view detailed technical specifications.
No datasheet is available for this part.