The MWDM4L-51SBRR4T-.110 is a 51-contact D-Subminiature connector with a right-angle body orientation and SKT contact gender. It features a 0.64mm terminal pitch and a termination method of solder. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55 to 150 degrees Celsius. It is suitable for use in applications where high-density connections are required.
Glenair MWDM4L-51SBRR4T-.110 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM4L-51SBRR4T-.110 to view detailed technical specifications.
No datasheet is available for this part.