The Glenair MWDM5L-21SBSP-.150513 is a 21-contact D-Subminiature SKT connector with a straight body orientation, suitable for through hole mounting. It features a terminal pitch of 0.64 and a termination method of solder. The connector has a maximum current rating of 3 and operates within a temperature range of -55°C to 150°C.
Glenair MWDM5L-21SBSP-.150513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair MWDM5L-21SBSP-.150513 to view detailed technical specifications.
No datasheet is available for this part.