This Glenair MWDM5L-31SBSP-.140513 connector is a micro D-subminiature type with 31 SKT contacts, a terminal pitch of 0.64mm, and a straight body orientation. It is designed for through-hole mounting and can operate between -55°C and 150°C. The connector has a maximum current rating of 3A and is suitable for use in applications requiring high-density connections.
Glenair MWDM5L-31SBSP-.140513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair MWDM5L-31SBSP-.140513 to view detailed technical specifications.
No datasheet is available for this part.