The MWDM5L-37SBSR5-.250 is a 37-contact D-Subminiature connector with a SKT contact gender and 2 rows, suitable for through hole mounting. It has a terminal pitch of 0.64 and a maximum operating temperature range of -55 to 150 degrees Celsius. This connector is designed for use in applications requiring high current ratings, with a maximum rating of 3 amps.
Glenair MWDM5L-37SBSR5-.250 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM5L-37SBSR5-.250 to view detailed technical specifications.
No datasheet is available for this part.