The MWDM5L-69TSS1 is a 69-contact micro D-subminiature connector with a straight body orientation and solder cup termination method. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 3A. This panel mount connector is designed for use in high-density applications and is manufactured by Glenair.
Glenair MWDM5L-69TSS1 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 69 |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Number of Terminals | 69 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair MWDM5L-69TSS1 to view detailed technical specifications.
No datasheet is available for this part.