The MWDM6L-67TSS is a 67-contact D-Subminiature connector with a straight body orientation, suitable for panel mounting. It features solder cup termination and a maximum operating temperature range of -55°C to 150°C. This connector has a maximum current rating of 3A and is designed for use in high-density applications.
Glenair MWDM6L-67TSS technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 67 |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Number of Terminals | 67 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM6L-67TSS to view detailed technical specifications.
No datasheet is available for this part.