Glenair MWEB2L-128S-6J7-18 technical specifications.
| Cable Length (m) | 0.457 |
| Cable Type | Insulated Wire Pigtail |
| Wire Size | 26AWG |
| Connector Type A | Backplane |
| Gender | SKT |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair MWEB2L-128S-6J7-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.