Glenair MWEB2L-184NS-4BS3 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Number of Rows | 2 |
| Product Length (mm) | 147.3 |
| Product Depth (mm) | 18.85 |
| Product Height (mm) | 6.73 |
| Type | Daughter Card |
| Gender | RCP |
| Number of Contacts | 184 |
| Termination Method | Solder |
| Max Current Rating | 3A |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair MWEB2L-184NS-4BS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.