Glenair MWSL-10P-4C4-.500P1 technical specifications.
| Cable Type | Single Strand Copper Wire |
| Wire Size | 24AWG |
| Connector Type A | Micro Strip |
| Gender | PIN |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair MWSL-10P-4C4-.500P1 to view detailed technical specifications.
No datasheet is available for this part.