Glenair MWSL-11SSP1 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 15.87 |
| Product Depth (mm) | 12.71 |
| Product Height (mm) | 1.91 |
| Type | Micro Strip |
| Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder Cup |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair MWSL-11SSP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.