Glenair MWSL-14P-8K7-6 technical specifications.
| Cable Length (m) | 0.152 |
| Cable Type | Insulated Wire |
| Wire Size | 28AWG |
| Connector Type A | Micro Strip |
| Gender | PIN |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MWSL-14P-8K7-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.