Glenair MWSL-14S-5C3-.250 technical specifications.
| Cable Type | Single Strand Copper Wire |
| Wire Size | 25AWG |
| Connector Type A | Micro Strip |
| Gender | SKT |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWSL-14S-5C3-.250 to view detailed technical specifications.
No datasheet is available for this part.