Glenair MWSL2-8S-4C4-.250PX technical specifications.
| Cable Length (m) | 0.006 |
| Cable Type | Single Strand Copper Wire |
| Wire Size | 24AWG |
| Connector Type A | Micro Strip |
| Gender | SKT |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MWSL2-8S-4C4-.250PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.