Glenair VG95234A28-20S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | VG95234 |
| Shell Size | 28 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair VG95234A28-20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.