Glenair VG95234DA-1-18 technical specifications.
| Diameter | 27mm |
| Length | 35mm |
| Series | VG95234 |
| Shell Size | 18 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair VG95234DA-1-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.