Glenair VG95234DA-1-20 technical specifications.
| Diameter | 29.4mm |
| Length | 38mm |
| Series | VG95234 |
| Shell Size | 20 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair VG95234DA-1-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.