Glenair VG95328M20-41P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 41 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | VG95328 |
| Shell Size | 20 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair VG95328M20-41P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.