Global Connector 10A20-04Z-1FN technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 2 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Global Connector 10A20-04Z-1FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.