Global Connector BC020-06-A-0200-0300-L technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BC020-06-A-0200-0300-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.