Global Connector BC032-06-A-2-0200-0380-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BC032-06-A-2-0200-0380-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.