Global Connector BC032-08-A-2-0200-0380-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BC032-08-A-2-0200-0380-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.