
This 10-contact header features copper alloy contacts with gold plating, suitable for surface mount applications. It has a package case size of 0350 and is not Reach SVHC compliant. The header is designed for use in board-to-board and mezzanine connections, and is available in shrouded and unshrouded configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Global Connector BD021-10A-A1-0350-0200-0550-LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0350 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BD021-10A-A1-0350-0200-0550-LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.