Global Connector BD038-16-B-1-0450-L-B technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 16 |
| Pitch | 1.27mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BD038-16-B-1-0450-L-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.