Global Connector BF065-04-A-2-N-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BF065-04-A-2-N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.