Global Connector BF085-02-A-0240-N-G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BF085-02-A-0240-N-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.