Global Connector BF090-07-A-1-N-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BF090-07-A-1-N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.