Global Connector BG030-12-A-12700330NG technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 12 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG030-12-A-12700330NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.