Global Connector BG055-06A-1-0650-0530-0350-L-D technical specifications.
| Package/Case | 0350 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG055-06A-1-0650-0530-0350-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.