
Global Connector BG120-10-A-0-N-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | BG120 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG120-10-A-0-N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.