Global Connector BG121-14-A-1-N-C technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 14 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG121-14-A-1-N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.