Global Connector BG126-07-A-1-N-H technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 7 |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG126-07-A-1-N-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.