Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Box
Global Connector BG303-04-A-0300-L-G technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BG303 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG303-04-A-0300-L-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.