
Conn FPC Connector SKT 8 POS 0.5mm Solder ST SMD Reel
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FFC2A30 |
| Termination | SMD/SMT |
| RoHS | Compliant |
