Global Connector FFC2B20-04-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | FFC2B20 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector FFC2B20-04-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.