24-position, single-row, right-angle FFC/FPC connector with a 0.5mm terminal pitch. Surface mountable, this socket features a solder termination method and supports a maximum current rating of 0.2A and a maximum voltage rating of 30V. Operating temperature range is from -25°C to 85°C.
Global Connector FFC2B28-24-G technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2A |
| Max Voltage Rating | 30V |
Download the complete datasheet for Global Connector FFC2B28-24-G to view detailed technical specifications.
No datasheet is available for this part.