Global Connector MEM2065-02-200-00-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| RoHS | Compliant |
Download the complete datasheet for Global Connector MEM2065-02-200-00-A to view detailed technical specifications.
No datasheet is available for this part.