Global Connector MEM2066-02-190-00-A technical specifications.
| Type | Micro SD Card |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Global Connector MEM2066-02-190-00-A to view detailed technical specifications.
No datasheet is available for this part.