
The MEM2075-00-140-01-A is a high-performance microSD memory card connector from GCT. It features a push-push ejection mechanism and a super-slim 1.40mm profile, making it ideal for space-constrained applications. The connector is designed for surface mount (SMT) right-angle installation and includes 9 contacts, consisting of 8 signal lines and a normally open card detection switch. It is built with high-temperature thermoplastic and a stainless steel shell for durability, supporting up to 5000 mating cycles. The part includes locating pegs for precise PCB alignment and is supplied in tape and reel packaging for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Global Connector MEM2075-00-140-01-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Positions | 9 (8 + 1 switch)positions |
| Mounting Type | Surface Mount (SMT) |
| Orientation | Right Angle |
| Profile Height | 1.40mm |
| Insertion/Extraction Style | Push-Push |
| Switch Type | Normally Open (NO) Card Detection Switch |
| Locating Peg | With Peg |
| Current Rating | 0.5 per pinA |
| Voltage Rating | 30 AC/DCV |
| Operating Temperature | -25 to +85°C |
| Durability | 5000cycles |
| Contact Resistance | 100 maxmΩ |
| Insulation Resistance | 1000 minMΩ |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability Rating | UL 94 V-0 |
Download the complete datasheet for Global Connector MEM2075-00-140-01-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.