Global Connector MES3055-02-290-01-A technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 16 |
| Number of Positions | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MES3055 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Global Connector MES3055-02-290-01-A to view detailed technical specifications.
No datasheet is available for this part.