Global Connector SIM2070-6-0-30-00-A technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | SIM2070 |
| RoHS | Not Compliant |
Download the complete datasheet for Global Connector SIM2070-6-0-30-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.