Global Connector SIM2070-6-1-30-00-A technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Packaging | Cut Tape |
| Pitch | 3.44mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIM2070 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector SIM2070-6-1-30-00-A to view detailed technical specifications.
No datasheet is available for this part.