8-contact, 2-row male header for board-to-board applications. Features right-angle surface mount termination with gold plating over nickel for reliable signal transmission. Operates across a wide temperature range of -40°C to 85°C. This single-port connector utilizes a black thermoplastic insulator and offers a dielectric withstanding voltage of 500VAC.
Global Connector SIM4065-8-1-15-00-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SIM4065 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Global Connector SIM4065-8-1-15-00-A to view detailed technical specifications.
No datasheet is available for this part.