
Surface mount receptacle connector featuring a 2.5mm pitch and a right-angle orientation. This male header offers 6 contacts arranged in 2 rows, utilizing bronze and copper alloy contacts with gold plating. Designed for surface mount termination, it is RoHS compliant and lead-free.
Global Connector SIM5055-6-1-25-00-A technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIM5055 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector SIM5055-6-1-25-00-A to view detailed technical specifications.
No datasheet is available for this part.
