Global Connector SIM5060-8-0-26-01-A technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Pitch | 2.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIM5060 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector SIM5060-8-0-26-01-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
