
Micro SIM card socket with 6 positions and 6 contacts. Features gold-plated bronze contacts for reliable connectivity. Surface mount design with a 2.45mm pitch and 7.62mm row spacing. RoHS compliant and lead-free for environmental considerations. Packaged in cut tape for automated assembly.
Global Connector SIM7050-6-0-00-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Cut Tape |
| Pitch | 2.45mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | SIM7050 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector SIM7050-6-0-00-A to view detailed technical specifications.
No datasheet is available for this part.
