
Surface mount PCB connector featuring 6 contacts made from bronze with gold plating. This general-purpose header and receptacle is designed for board-to-board applications, utilizing an SMD/SMT package for efficient assembly. It is lead-free and RoHS compliant, supplied in cut tape packaging.
Global Connector SIM7100-6-1-15-00-A technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIM7100 |
| RoHS | Compliant |
Download the complete datasheet for Global Connector SIM7100-6-1-15-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
